ATS-MG310-R0

Advanced Thermal Solutions
984-ATS-MG310-R0
ATS-MG310-R0

Mfr.:

Description:
Heat Sinks clipKIT Attachment Heat Sink to PCB for Component Size 31x31mm, maxiGRIP Tech

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Accessories and Hardware
Component, 31x31mm
Clip
31 mm
31 mm
Component
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-MG
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: clipKIT maxiGRIP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7616991090
USHTS:
8473305100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

maxiGRIP™ clipKIT™ Heat Sink Attachments

Advanced Thermal Solutions maxiGRIP™ clipKIT™ Heat Sink Attachments feature a two-component system that quickly and securely mounts heat sinks to a range of hot-running Ball Grid Array (BGA) components. These attachments use a minimal amount of space on a PCB, eliminate the need to drill holes and allow the heat sink to be detached and reattached without damaging the component or PCB in the event the PCB needs to be reworked.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹740.44 ₹740.44
₹662.09 ₹6,620.90
₹630.56 ₹12,611.20
₹608.59 ₹30,429.50
₹581.84 ₹58,184.00
₹547.44 ₹1,09,488.00
₹530.25 ₹2,65,125.00
₹511.14 ₹5,11,140.00
₹510.18 ₹10,20,360.00