ATS-X53190P-C1-R0

Advanced Thermal Solutions
984-ATS-X53190P-C1R0
ATS-X53190P-C1-R0

Mfr.:

Description:
Heat Sinks BGA Cooling Solutions+superGRIP Attachment, High Performance, T766, 19x19x17.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sink Assemblies
BGA
Clip
Aluminum
Straight Fin
8.4 C/W
18.25 mm
18.25 mm
17.5 mm
Component
Brand: Advanced Thermal Solutions
Color: Blue
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-X
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: superGRIP
Unit Weight: 11.061 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
7616991090
USHTS:
8542900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 143

Stock:
143 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,453.47 ₹2,453.47
₹2,178.31 ₹21,783.10
₹2,075.13 ₹41,502.60
₹1,999.65 ₹99,982.50
₹1,820.04 ₹1,82,004.00
₹1,811.44 ₹3,62,288.00
₹1,767.49 ₹8,83,745.00