AFE-R750-X2A1U

Advantech
923-AFE-R750-X2A1U
AFE-R750-X2A1U

Mfr.:

Description:
Embedded Box Computers NVIDIA AGX Orin w 32G mem /2CANBUS/2COM/4LAN/4US

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
Embedded Box Computers
ARM
ARM Cortex A78AE
930 MHz, 1.3 GHz
20 VDC to 28 VDC
RJ-45, USB
- 10 C
+ 60 C
177 mm x 174 mm x 80 mm
Brand: Advantech
Memory Size: 32 GB
Memory Type: LPDDR5
Series: AFE-R750
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE-R750 AMR Controllers

Advantech AFE-R750 AMR Controllers are designed for autonomous mobile robots (AMRs) and optimized for performance and scalability. These controllers are powered by NVIDIA Jetson Orin™ NX / AGX Orin and engineered for robotics and real-time GPU-based applications. The Advantech AFE-R750 delivers powerful Edge inferencing capabilities with up to 275TOPS artificial intelligence (AI) performance. The compact, rugged design supports time-synchronized sensor fusion, GMSL camera integration, and rich I/O, making these AMR controllers a suitable solution for edge AI deployment in demanding environments.

Availability

Stock: