APAX-5002-BE

Advantech
923-APAX5002BE
APAX-5002-BE

Mfr.:

Description:
Interface Modules 2-slot Backplane Codesys, EtherCAT Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
RoHS:  
Backplanes
APAX-5002
2 Slot
18 V
30 V
APAX-5001/5002
Brand: Advantech
Dimensions: 54 mm x 151 mm x 38 mm
Operating Supply Voltage: 18 V to 30 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800001
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,318.00 ₹9,318.00