FPM-3121G-R3BE

Advantech
923-FPM-3121G-R3BE
FPM-3121G-R3BE

Mfr.:

Description:
HMI Displays & Panel PCs 12.1" XGA WT Ind. Monitor w/ Resistive T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Resistive
12 V, 24 V
Serial
1024 x 768
12.1 in
- 20 C
+ 60 C
312 mm x 224 mm x 60 mm
Brand: Advantech
Product Type: Panel PCs
Series: FPM-3121G
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8471601050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
1
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,05,953.86 ₹1,05,953.86