125-906

Altech
845-125906
125-906

Mfr.:

Description:
Junction Boxes PC1811-11, 180x110x111mm Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Junction Boxes
Industrial Enclosure
Polycarbonate (PC)
Gray
110 mm
111 mm
180 mm
Screw
IP66
4X
Brand: Altech
Housing Colour: Gray
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 2
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,569.73 ₹3,569.73
₹3,184.89 ₹31,848.90
₹3,100.10 ₹80,602.60
₹3,032.08 ₹1,51,604.00
₹2,894.17 ₹2,89,417.00
₹2,767.45 ₹6,91,862.50
500 Quote