2AS2E-3

Altech
845-2AS2E-3
2AS2E-3

Mfr.:

Description:
Switch Actuators 22MM OPERATOR EXTENDED SELECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Actuators
RoHS:  
Rotary Switch
Brand: Altech
Cap Colour: Black
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Selector Switch Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 110 V
Unit Weight: 61.572 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8538908180
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
334 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,919.40 ₹1,919.40
₹1,878.32 ₹93,916.00
₹1,835.32 ₹1,83,532.00
₹1,802.84 ₹4,50,710.00
₹1,782.78 ₹8,91,390.00
1,000 Quote