30.316IA

Altech
845-30.316IA
30.316IA

Mfr.:

Description:
Fixed Terminal Blocks AK130/16wpImprnt1-16 L-R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
16 Position
5 mm
PCB Mount
Brand: Altech
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ALTECH TERMINAL BLOCKS
PARTS ENDING WITH "IA", "IB", "IC"
(IMPRINTED PARTS)

This product will require a 100 pc min/mult and will also
be charged a $35.00 setup fee for each order.

Customer must agree with order quantity and setup fee before
order will be placed for these part numbers.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0709-12

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹375.52 ₹37,552.00
₹374.58 ₹74,916.00
₹338.24 ₹1,69,120.00
₹305.63 ₹3,05,630.00