38.012

Altech
845-38012
38.012

Mfr.:

Description:
Fixed Terminal Blocks PCB Plug, 12 Pole, 7.62mm, horizontal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Brand: Altech
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
240 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,367.88 ₹1,367.88
₹759.42 ₹7,594.20
₹744.51 ₹74,451.00
₹709.10 ₹1,84,366.00
₹694.19 ₹3,47,095.00
₹674.62 ₹6,74,620.00
5,000 Quote