930320100

Altech
845-930320100
930320100

Mfr.:

Description:
Test Sockets Test Socket MKU 1 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Test Sockets
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
Copper
Tin
6 A
Test Jack
Brand: Altech
Color: Black
Insulation Material: Polyvinyl Chloride (PVC)
Length: 39 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product: Test Jocks
Product Type: Test Sockets
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 VAC, 60 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹253.18 ₹253.18
₹245.54 ₹1,227.70
₹208.28 ₹20,828.00