930726107

Altech
845-930726107
930726107

Mfr.:

Description:
Test Plugs & Test Jacks Test Plug BUELA 20 K WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Test Plugs & Test Jacks
Test Plug
Spring Loaded Pin
White
16 A
Nickel
Test Plugs
Brand: Altech
Connector Type: 4 mm Plug
Contact Material: Brass
Insulation: Insulated Sleeve
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 VAC/60 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹288.53 ₹288.53
₹245.54 ₹12,277.00
₹243.63 ₹24,363.00
₹234.07 ₹58,517.50
₹233.12 ₹1,16,560.00
₹230.25 ₹2,30,250.00