973592100

Altech
845-973592100
973592100

Mfr.:

Description:
Test Probes Test Probe, KLEPS 3 ST BLACK

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Test Probes
Test Probe
Miniature Clamp Type
Clamp
52 mm
Black
30 VAC/60 VDC
2 A
Brand: Altech
Product: Test Probes
Product Type: Test Probes
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 23-10-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹932.47 ₹932.47
₹890.43 ₹4,452.15
₹875.15 ₹8,751.50
₹793.94 ₹15,878.80
₹777.70 ₹1,55,540.00
₹766.23 ₹3,83,115.00
₹763.36 ₹7,63,360.00