973592101

Altech
845-973592101
973592101

Mfr.:

Description:
Test Probes Test Probe, KLEPS 3 ST RED

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Test Probes
Test Probe
Miniature Clamp Type
Clamp
52 mm
Red
30 VAC/60 VDC
2 A
Brand: Altech
Product: Test Probes
Product Type: Test Probes
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 4.768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
50
Expected 06-11-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹932.47 ₹932.47
₹890.43 ₹4,452.15
₹875.15 ₹8,751.50
₹869.41 ₹17,388.20
₹793.94 ₹39,697.00
₹775.78 ₹1,55,156.00
₹764.32 ₹3,82,160.00
₹762.41 ₹7,62,410.00