B25x80T/BL-R

Altech
845-B2580T/BLR
B25x80T/BL-R

Mfr.:

Description:
Wire Ducting & Raceways Wire Duct,25x80mm,2m length

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Wire Ducting & Raceways
Thin Slot
Polyvinyl Chloride (PVC)
52 ft
29 mm
79 mm
Brand: Altech
Family: Standard Wiring Duct
Features: Thin Slot Wiring Duct Supplied with Lid
Mounting Method: DIN Mounting Holes
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 8
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,228.30 ₹3,228.30
₹2,827.03 ₹22,616.24
₹2,704.74 ₹64,913.76
₹2,617.80 ₹1,46,596.80
₹2,529.90 ₹2,63,109.60
₹2,390.41 ₹6,11,944.96
504 Quote