165X13539X.01

Amphenol CONEC
706-165X13539X
165X13539X.01

Mfr.:

Description:
D-Sub Backshells 25P PLASTIC HOOD W/ SIDE CABLE EXIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
REACH - SVHC:
Strain Relief Backshell
3 (B)
Side Entry
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
25 Position
Bulk
Brand: Amphenol CONEC
Cable Diameter: 13 mm
Flammability Rating: UL 94 V-0
Product Type: D-Sub Backshells
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Unit Weight: 23.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
33
Expected 06-11-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,813.35 ₹1,813.35
₹1,571.63 ₹15,716.30
₹1,490.42 ₹37,260.50
₹1,467.49 ₹73,374.50
₹1,302.21 ₹1,30,221.00
₹1,220.05 ₹3,05,012.50
₹1,182.79 ₹5,91,395.00
₹1,122.60 ₹11,22,600.00
2,500 Quote