SLPHIRMBPSO2

Amphenol Industrial
654-SLPHIRMBPSO2
SLPHIRMBPSO2

Mfr.:

Description:
Heavy Duty Power Connectors 1500VDC,3.6mm,SurlokPlus,Receptacle,Panel,Orange,Busbar,IP67(MATED),keyway30

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
SurLok 3.6
Connectors
70 A
1 Position
Busbar
1.5 kVDC
Thermoplastic (TP)
Copper Alloy
IP67
SurLok Plus
Brand: Amphenol Industrial
Contact Gender: Socket (Female)
Housing Colour: Orange
Mounting Style: Panel Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 25
Subcategory: Power Connectors
Part # Aliases: C10-754727-0102
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8535909020
USHTS:
8535908040
JPHTS:
853590000
KRHTS:
8535901000
TARIC:
8535900089
MXHTS:
8535909904
BRHTS:
85359090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SurLok Plus® Heavy-Duty Power Connectors

Amphenol Industrial SurLok Plus® Heavy-Duty Power Connectors are IP67-rated, field installable, highly reliable connectors offering industry-standard crimp, screw, and busbar termination options. No special torque tools are required. The SurLok components feature a quick-lock and press-to-release function and multiple keyways. Amphenol SurLok Plus Connectors incorporate the R4 RADSOK® technology. This technology utilizes the high tensile strength properties and forms a high-conductivity alloy grid to produce low insertion forces while maintaining a large conductive surface area.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹761.45 ₹761.45
₹689.80 ₹6,898.00
₹650.63 ₹16,265.75
₹634.39 ₹31,719.50
₹492.99 ₹49,299.00
₹452.86 ₹1,13,215.00
₹425.15 ₹2,12,575.00
₹397.45 ₹3,97,450.00
₹387.89 ₹9,69,725.00