AD627BRZ-R7

Analog Devices
584-AD627BRZ-R7
AD627BRZ-R7

Mfr.:

Description:
Instrumentation Amplifiers SOIC uPower Low Cost Instrumentation Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
AD627
1 Channel
80 kHz
77 dB
3 nA
50 uV
36 V
2.2 V
85 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Instrumentation Amplifier
Brand: Analog Devices
Dual Supply Voltage: +/- 18 V
Height: 1.5 mm
Length: 5 mm
Maximum Input Resistance: 20 GOhms
Pd - Power Dissipation: 800 mW
Pin Count: 8
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Single Supply Voltage: 2.2 V to 36 V
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Voltage Gain dB: 60 dB
Width: 4 mm
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹1,339.47 ₹1,339.47
₹1,131.19 ₹11,311.90
₹1,070.05 ₹26,751.25
₹1,001.26 ₹1,00,126.00
₹989.79 ₹2,47,447.50
₹943.94 ₹4,71,970.00
Full Reel (Order in multiples of 1000)
₹924.83 ₹9,24,830.00
2,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,339.47
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,339.47
Min:
1

Similar Product

Analog Devices AD627BRZ
Analog Devices
Instrumentation Amplifiers SOIC uPower Low Cost Instrumentation Amp