ADP5090-2-EVALZ

Analog Devices
584-ADP5090-2-EVALZ
ADP5090-2-EVALZ

Mfr.:

Description:
Power Management IC Development Tools Eval Board

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Battery Management
380 mV to 3.3 V
2 V to 5.2 V
ADP5090
ADP5090
Brand: Analog Devices
Description/Function: Evaluation board with solar harvester
For Use With: ADP5090
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 167 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADP5090 Eval Board for ADP5090 Regulator

Analog Devices' EVAL-ADP5090 Evaluation Board provides an easy way to evaluate the ADP5090 device. It can offer a 3.5V maximum voltage to the SYS output using an external resistor divider. The internal switches turn on if the storage element voltage at the BAT pin is above the externally programmed SETSD voltage of 2.4V. The PGOOD indicator toggles high when the SYS pin ramps up to 3V.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,488.88 ₹7,488.88