A2T5C

Astrodyne TDI
446-A2T5C
A2T5C

Mfr.:

Description:
Power Line Filters 5A EMI Filter with connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
EMI Filter
250 VAC
5 A
Chassis Mount
Bolt In
1.8 mA
A2T
50 Hz, 60 Hz
Brand: Astrodyne TDI
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹39,117.90 ₹39,117.90
₹37,565.37 ₹1,87,826.85