BWA-2O2-002

Banner Engineering
778-BWA-2O2-002
BWA-2O2-002

Mfr.:

Description:
Antennas Antenna 2.4 GHz Dome 3/4 NPT 2 dBi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Antennas
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
External
2.4 GHz
2.5 GHz
Dome
2 dBi
50 Ohms
<2:1
- 20 C
+ 65 C
1 Band
Panel Mount
Connector
RP-SMA (Male)
2.4 GHz
72 mm
J100 Coax
Brand: Banner Engineering
Cable Length: 0.4 m
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 25644
Unit Weight: 149.685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517790000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,148.39 ₹23,148.39