BWA-9O2-C

Banner Engineering
778-BWA-9O2-C
BWA-9O2-C

Mfr.:

Description:
Antennas Antenna Omni 900 MHz; 2 dBi Rubber Swivel; RP-SMA MALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Antennas
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
Dipole
868 MHz
928 MHz
WiFi
Swivel / Tilt
2 dBi
50 Ohms
1 Band
Connector
RP-SMA (Male)
900 MHz
200 mm
Brand: Banner Engineering
Frequency Range: 868 MHz to 928 MHz
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/4 Wave
Part # Aliases: 76908
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,012.68 ₹4,012.68