BWA-9O2-D

Banner Engineering
778-BWA-9O2-D
BWA-9O2-D

Mfr.:

Description:
Antennas Antenna 900 MHz 2 dBi Omni Dome RPSMA Box Mount; 18 in Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Antennas
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
External
902 MHz
928 MHz
Dome
2 dBi
50 Ohms
<2:1
- 20 C
+ 65 C
1 Band
RP-SMA
RP-SMA (Male)
900 MHz
72 mm
J100
Brand: Banner Engineering
Cable Length: 18 in
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 78916
Unit Weight: 153.223 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
5
Expected 02-11-2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,481.30 ₹15,481.30