IAT46ST5TA-VL

Banner Engineering
778-IAT46ST5TA-VL
IAT46ST5TA-VL

Mfr.:

Description:
Fibre Optic Sensors Glass Fiber; Opposed Mode 1 mm. dia. Bundle; M4 Threaded Right-Angle With M2.5 Tip; Stainless Sheathing 2 m Long; Terminated For Plastic Fiber Sensors; Vantage Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
RoHS:  
Opposed Reflective
4.9 m
Glass Fiber Sensor
Brand: Banner Engineering
Maximum Operating Temperature: + 249 C
Product Type: Fiber Optic Sensors
Response Time: 24 ms
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 96026
Unit Weight: 152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,859.64 ₹15,859.64