M12PLV

Banner Engineering
778-M12PLV
M12PLV

Mfr.:

Description:
Photoelectric Sensors M12 Series: Retro (Red); Range: 2.5 m; Input 10-30 V dc; Output: Complementary Solid-State PNP; 2 m (6.5 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
Retroreflective
2.5 m
Red LED
PNP-LO/DO
Cable
2 m
10 VDC
30 VDC
- 20 C
+ 60 C
Brand: Banner Engineering
Height: 67.5 mm
IP Rating: IP67, IP68
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: M12 S12 SB12
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 77186
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
1
Expected 26-10-2026
1
Expected 02-11-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,428.15 ₹13,428.15