SI-RFPT-HP5-K814469

Banner Engineering
778-SIRFPTHP5K814469
SI-RFPT-HP5-K814469

Mfr.:

Description:
Interlock Switches SI-RF Safety Switch Kit; Coding: High; Diagnostics: Single PNP; Reset: Automatic; Connector: 250 mm 5-pin M12 Pigtail QD; SI-RF-A included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Interlock Switches
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
5-Pin M12
Safety Switch Kit
Brand: Banner Engineering
Color: Red
Mounting Style: Cable Mount
Product: Switch Kits
Product Type: Interlock Switches
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 814469
Unit Weight: 70.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,515.74 ₹12,515.74