BREADSTICK-RASP-01

Breadstick Innovations
392-BREADSTICKRASP01
BREADSTICK-RASP-01

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards A developmemt board with a unique form factor, comes with 24 RGB LEDs, 6 axis IMU, and RP2040 Microcontroller.

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Breadstick Innovations
Product Category: Raspberry Pi Hats / Add-on Boards
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Raspberry Breadstick
Breadstick
USB
10 mm x 164 mm x 5 mm
Brand: Breadstick Innovations
Packaging: Each
Product Type: Breadboards, Protoboards and Accessories
Series: Raspberry Breadstick
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Raspberry Breadstick
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Test/Quality Data

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,254.70 ₹5,254.70