PXPPVC12TSMM08AFIIFI

Bulgin
167-VC12TSMM08AFIIFI
PXPPVC12TSMM08AFIIFI

Mfr.:

Description:
Circular Metric Connectors M12 A-Coding 8 Pins T Splitter(M12*

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
8 Contact
M8
Pluggable Screw
A Coded
2 A
30 VAC/30 VDC
IP67
Adapters
T-Adapter
M12 Series
Bulk
Body Style: T-Splitters
Brand: Bulgin
Contact Gender: Pin (Male), Pin (Male), Pin (Male)
Contact Plating: Gold
Housing Material: Thermoplastic (TP)
Mounting Style: In-Line
Shell Style: Plug, Plug, Plug
Shielding: Shielded
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Part # Aliases: 2048114
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,536.54 ₹5,536.54
₹4,808.53 ₹48,085.30
₹4,401.53 ₹1,10,038.25
₹4,283.06 ₹2,14,153.00
₹4,154.08 ₹4,15,408.00
₹4,153.12 ₹10,38,280.00
1,000 Quote