DTSGF-62N-V-T/R

Diptronics
113-DTSGF62NVTR
DTSGF-62N-V-T/R

Mfr.:

Description:
Tactile Switches SMT Type (Pitch4.0mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
160 gf
50 mA
12 VDC
Yes
SPST
Solder Pad
Brown
Brown
6 mm
6 mm
3.1 mm
DTS-6
1000000 Cycle
Reel
Cut Tape
Brand: Diptronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Travel: 0.25 mm
Type: Basic Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,340

Stock:
2,340 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹44.90 ₹44.90
₹37.17 ₹1,858.50
₹33.73 ₹3,373.00
₹30.67 ₹15,335.00
₹28.28 ₹28,280.00
Full Reel (Order in multiples of 2500)
₹25.03 ₹62,575.00
₹22.45 ₹1,12,250.00
₹21.40 ₹2,14,000.00
₹20.06 ₹5,01,500.00