PLJG-G-V-T/R

Diptronics
113-PLJGGVTR
PLJG-G-V-T/R

Mfr.:

Description:
Multi-Directional Switches Push & Lever(11.3*9.3)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Multi-Directional Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
Lever and Push
10 mA
150 gf
J Form Lead
Reel
Cut Tape
Brand: Diptronics
Life: 100000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Multi-Directional Switches
Series: PLIG
Factory Pack Quantity: 1000
Subcategory: Switches
Voltage Rating DC: 5 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹191.02 ₹191.02
₹159.34 ₹7,967.00
₹145.36 ₹14,536.00
₹136.97 ₹68,485.00
Full Reel (Order in multiples of 1000)
₹115.54 ₹1,15,540.00
₹107.16 ₹2,14,320.00
₹95.98 ₹4,79,900.00
₹91.88 ₹9,18,800.00
25,000 Quote