TA2-32N-V-T/R

Diptronics
113-TA232NVTR
TA2-32N-V-T/R

Mfr.:

Description:
Tactile Switches Side Push Type 4.65*7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
1.4 mm
Rectangular
ON - OFF
160 gf
50 mA
12 VDC
SPST
Solder Pad
Brown
TA2
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 900
Subcategory: Switches
Travel: 0.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹111.78 ₹111.78
₹92.77 ₹4,638.50
₹84.17 ₹8,417.00
₹76.62 ₹38,310.00
Full Reel (Order in multiples of 900)
₹70.41 ₹63,369.00
₹62.29 ₹1,12,122.00
₹56.08 ₹2,52,360.00
₹53.50 ₹5,29,650.00
24,300 Quote