SYLOG-USB-3

Display Visions
790-SYLOG-USB-3
SYLOG-USB-3

Mfr.:

Description:
Data Logging & Acquisition USB Data Logger Voltage 0-30V

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: Data Logging & Acquisition
RoHS:  
USB Modules
Voltage
LED
USB
USB
Brand: Display Visions
Description/Function: Voltage data logger
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 35 C
Product Type: Dataloggers
Subcategory: Test Equipment
Voltage Rating: 0 VDC to 30 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8470100060
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,355.28 ₹9,355.28
₹8,675.03 ₹43,375.15
₹8,673.12 ₹86,731.20
₹8,672.17 ₹2,16,804.25
250 Quote