PV9F2Y0SS

E-Switch
612-PV9F2Y0SS
PV9F2Y0SS

Mfr.:

Description:
Pushbutton Switches - Industrial Anti-vandal, DPST-NO/NC, Off-(On), On-(Off), Panel Mount, Front, Silver, IP66

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Round, Flat
Non-Illuminated
DPST
OFF - (ON), ON - (OFF)
48 VDC
2 A
Solder Lug
IP66
Stainless Steel
PV9
Actuator Style: Button
Brand: E-Switch
Contact Plating: Silver
Diameter: 32 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Type: Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,317.80 ₹2,317.80
₹1,996.79 ₹19,967.90
₹1,970.99 ₹39,419.80
₹1,918.44 ₹95,922.00
₹1,859.21 ₹1,85,921.00
₹1,806.66 ₹3,61,332.00
₹1,720.68 ₹8,60,340.00
1,000 Quote