SV4FW3SS

E-Switch
612-SV4FW3SS
SV4FW3SS

Mfr.:

Description:
Pushbutton Switches - Industrial Anti-vandal, SPST, Off-(On), Panel Mount, Front, Silver, IP67

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
Round, Flat
Non-Illuminated
SPST
OFF - (ON)
36 VDC
2 A
Silver
Wire Lead
IP67
Stainless Steel
SV4
Actuator Material: Stainless Steel
Actuator Style: Flush
Brand: E-Switch
Color: Silver
Contact Plating: Silver
Diameter: 22 mm
Life: 200000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PV6 Wired 16mm Anti-Vandal Switches

E-Switch PV6 Wired 16mm Anti-Vandal Switches feature 300mm-long wire leads, eliminating in-house labor or second-source assembly. The series offers non-illuminated and illuminated dot or ring lens styles and a range of illumination colors, including RGB and bicolor. These robust switches deliver 1 million mechanical life cycles and 50,000 electrical life cycles. E-Switch PV6 Wired 16mm Anti-Vandal Switches have a 16mm diameter panel cutout and IP65 protection. Typical applications include audio / visual, consumer and commercial appliances, industrial controls, medical / dental equipment, security devices, kiosks for vending and ticket dispensers, and dashboards on off-road vehicles and watercraft.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,435.01 ₹1,43,501.00
₹1,405.39 ₹3,51,347.50
₹1,385.33 ₹6,92,665.00
1,000 Quote