ECS-MPI4040R2-R47-R

ECS
520-MPI4040R2-R47-R
ECS-MPI4040R2-R47-R

Mfr.:

Description:
Power Inductors - SMD 470nH 3.85A -55C +125C AEC-Q200

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Power Inductors - SMD
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Inductor
Shielded
470 nH
20 %
6.4 A
13 mOhms
12.2 A
- 55 C
+ 125 C
Standard
4.45 mm
4.06 mm
1.5 mm
AEC-Q200
ECS-MPI4040
Reel
Cut Tape
MouseReel
Application: High Current
Brand: ECS
Core Type: Molded
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-MPI4040 Miniature Automotive Power Inductor

ECS ECS-MPI4040 Miniature Automotive Power Inductor is a high-current, high-frequency inductor that handle high transient inrush current spikes and have a rugged construction. This inductor is AEC-Q200 qualified and operate at a temperature range of -55°C to +125°C. The magnetically shielded components support a frequency range of 20kHz to 10MHz, an inductance range from 0.09µH to 22µH, and a current range from 1.1A to 32A. The ECS-MPI4040 inductor is halogen-free, lead-free, RoHS compliant, and feature PPAP support.

Availability

Stock:

Similar Products