FP0507V1-R050-R

Eaton Electronics
504-FP0507V1-R050-R
FP0507V1-R050-R

Mfr.:

Description:
Power Inductors - SMD IND FLAT PAC 50nH 80A 2 PADS SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Unshielded
50 nH
15 %
35 A
470 uOhms
80 A
- 40 C
+ 125 C
Standard
5.2 mm
5 mm
6.6 mm
Ferrite
FP0507
Reel
Cut Tape
Application: High Frequency
Brand: Eaton Electronics
Product Type: Power Inductors - SMD
Factory Pack Quantity: 850
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 798

Stock:
798 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹197.77 ₹197.77
₹163.37 ₹1,633.70
₹142.35 ₹3,558.75
₹134.71 ₹13,471.00
₹124.20 ₹31,050.00
Full Reel (Order in multiples of 850)
₹123.25 ₹1,04,762.50