FP1012V3-R090-R

Eaton Electronics
504-FP1012V3-R090-R
FP1012V3-R090-R

Mfr.:

Description:
Power Inductors - SMD FLAT-PAC IND, 90NH, 150A, 2 PADS, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
90 nH
10 %
125 uOhms
- 40 C
+ 125 C
Standard
10 mm
6 mm
12 mm
Ferrite
Reel
Cut Tape
Brand: Eaton Electronics
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 4.3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504504000
TARIC:
8504500090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹276.11 ₹276.11
₹231.21 ₹2,312.10
₹211.14 ₹5,278.50
₹168.15 ₹16,815.00
Full Reel (Order in multiples of 250)
₹156.69 ₹39,172.50
₹154.77 ₹1,54,770.00
₹151.91 ₹3,79,775.00
₹150.00 ₹7,50,000.00

Similar Products