FP1110V1-R22-R

Eaton Electronics
704-FP1110V1-R22-R
FP1110V1-R22-R

Mfr.:

Description:
Power Inductors - SMD 220nH 64A PK 2 PAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Frequency Power Choke
10.7 mm x 7.5 mm
Unshielded
220 nH
10 %
61 A
230 uOhms
64 A
- 40 C
+ 125 C
Standard
10.7 mm
7.5 mm
9.5 mm
Ferrite
FP1110V
Reel
Cut Tape
MouseReel
Application: High Frequency
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tradename: Flat-Pac
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FP1110V Flat-Pac Power Inductors

Eaton Electronics FP1110V Flat-Pac Power Inductors feature a vertical design that consumes less board space and controlled DCR for sensing circuits. FP1110V Flat-Pac Power Inductors offer an inductance range from 195nH to 320nH, a current range from 42 to 70A and comes in 10.7 x 7.5 x 9.5mm and 10.5 x 6.2 x 9.5mm footprint surface mount packages. The FP1110V series is constructed with a ferrite core material and is halogen free, lead free, and RoHS compliant.

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹126.72 ₹126.72
₹104.36 ₹1,043.60
₹90.66 ₹2,266.50
₹85.45 ₹8,545.00
Full Reel (Order in multiples of 300)
₹79.39 ₹23,817.00
₹72.21 ₹43,326.00
₹67.84 ₹61,056.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products