FP1208R1-R21-R

Eaton Electronics
704-FP1208R1-R21-R
FP1208R1-R21-R

Mfr.:

Description:
Power Inductors - SMD 210nH 65A Flat-Pac FP1208

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Frequency Power Choke
12.1 mm x 8 mm x 8 mm
Unshielded
210 nH
10 %
50 A
290 uOhms
65 A
- 40 C
+ 125 C
Standard
12.1 mm
8 mm
8 mm
Ferrite
FP1208
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Tradename: Flat-Pac
Unit Weight: 2.770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flat-Pac™ FP1208 Power Inductors

Eaton Electronics Flat-Pac™ FP1208 Series High Frequency High Current Power Inductors are halogen-free, lead-free, and RoHS compliant. Eaton Electronics Flat-Pac™ FP1208 Series High Frequency High Current Power Inductors features a maximum total operating temperature of 125°C, a maximum surface mount package of 12.1x8.0x8.0mm, a ferrite core material, controlled DCR for sensing circuits, an inductance range from 150nH to 250nH, and a current range from 44A to 85A.

High Frequency / High Current Power Inductors

Coiltronics / Eaton Flat-Pac™ High Frequency / High Current Power Inductors feature a ferrite core material and are halogen free, lead free, and RoHS compliant. The modules offer controlled DC resistance for sensing circuits and +125°C maximum total temperature operation. Coiltronics / Eaton Flat-Pac High Frequency / High Current Power Inductors are ideal for applications such as data networking and storage systems, multi-phase regulators, voltage regulator modules (VRMs), and enterprise voltage regulators-down (EVRDs), and more.  

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹162.42 ₹162.42
₹145.22 ₹1,452.20
₹138.53 ₹34,632.50
Full Reel (Order in multiples of 500)
₹138.53 ₹69,265.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩