HCM1307-R47-R

Eaton Electronics
704-HCM1307-R47-R
HCM1307-R47-R

Mfr.:

Description:
Power Inductors - SMD 0.47uH 49A MOLDED 2PADS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
13.2 mm x 12.5 mm
Shielded
470 nH
20 %
38 A
1.2 mOhms
63 A
- 55 C
+ 125 C
Standard
14.2 mm
13 mm
6.5 mm
Iron Powder
HCM1307
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Product Type: Power Inductors - SMD
Factory Pack Quantity: 400
Subcategory: Inductors, Chokes & Coils
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCM1307 High Current Power Inductors

Eaton Electronics HCM1307 High Current Power Inductors are magnetically shielded with low electromagnetic interference (EMI) and operate in a frequency range of up to 1MHz. These power inductors feature high current carrying capacity and low core losses, and 0.47μH to 3.3μH inductance range. Eaton Electronics HM1307 inductors operate in a 15A to 63A current range and -55°C to +125°C operating temperature range. Typical applications include multi-phase regulators, voltage regulator modules (VRMs), and distributed power systems DC-DC converters. 

HCM High Current Power Inductors

Coiltronics / Eaton HCM High Current Power Inductors are standard-grade magnetically shielded inductors with low EMI and a powder iron core. These SMD inductors are suitable for multi-phase regulators, graphics cards, voltage regulator modules (VRMs), and enterprise voltage regulators-down (EVRDs). Coiltronics / Eaton HCM High Current Power Inductors are available in a range of varieties, including HCM0503, HCM0703, HCM1103, HCM1104, HCM1305, and HCM1307. 

In Stock: 175

Stock:
175 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹141.40 ₹141.40
₹116.56 ₹1,165.60
₹102.23 ₹2,555.75
₹96.50 ₹9,650.00
₹89.71 ₹22,427.50
Full Reel (Order in multiples of 400)
₹85.70 ₹34,280.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩