HCM1A0805V3-R22-R

Eaton Electronics
704-HCM1A0805V3R22-R
HCM1A0805V3-R22-R

Mfr.:

Description:
Power Inductors - SMD IND MP 0.22uH 50A 2 PAD SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Automotive Grade
Shielded
220 nH
20 %
32 A
1.2 mOhms
50 A
- 55 C
+ 155 C
165 MHz
Standard
8.1 mm
8 mm
5.4 mm
AEC-Q200
HCM1AV
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹122.29 ₹122.29
₹103.18 ₹1,031.80
₹93.63 ₹2,340.75
₹73.09 ₹7,309.00
₹67.45 ₹16,862.50
Full Reel (Order in multiples of 500)
₹60.95 ₹30,475.00
₹57.99 ₹57,990.00
₹57.52 ₹1,43,800.00
₹54.84 ₹2,74,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products