FP2000-STD

Elprotronic
715-FP2000-STD
FP2000-STD

Mfr.:

Description:
Programmers - Processor Based FlashPro2000 STD FOR TI C2000 DSP

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Elprotronic Inc.
Product Category: Programmers - Processor Based
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Programmers
C2000 Series MCUs
C28x
5 V
JTAG, USB
Brand: Elprotronic
Data Bus Width: 32 bit
Description/Function: USB flash programmer for Texas Instruments C2000 series MCUs - Standard software version
Dimensions: 76 mm x 43 mm x 20 mm
Packaging: Bulk
Product Type: Programmers - Processor Based
Series: FlashPro
Factory Pack Quantity: 14
Subcategory: Embedded Solutions
Unit Weight: 219.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FlashPro2000 USB Flash Programmer

Elprotronic FlashPro2000 USB Flash Programmer is designed for the Texas Instruments TMS320F2800 series microcontrollers (MCUs), and allows 128KB to be programmed via JTAG simultaneously in 11 seconds. The Elprotronic programmer also allows 128 KB to be blank checked, programmed, and verified in 15 seconds. The FlashPro2000 can blank check, program, and verify 8 pieces of TMS320F2808 (128 KB Flash each) simultaneously in 17 to 20 seconds using Multi-FPA API-DLL and 8 USB-FPA adapters.

Availability

Stock: