005292000005

Essentra
144-005292000005
005292000005

Mfr.:

Description:
Standoffs & Spacers SPACER 3.1X5X20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#4
20 mm
Acetal
5 mm
Female / Female
Brand: Essentra
Color: Natural
Inside Diameter: 3.1 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 865

Stock:
865 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23.89 ₹23.89
₹21.02 ₹210.20
₹19.11 ₹477.75
₹17.77 ₹888.50
₹16.62 ₹1,662.00
₹15.38 ₹3,845.00
₹14.43 ₹7,215.00
₹13.47 ₹13,470.00
₹13.28 ₹26,560.00