CABLE/RTP/USB/DT

FCL Components
817-CABLE/RTP/USB/DT
CABLE/RTP/USB/DT

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Interface Cable USB

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
USB Cable Assemblies
USB
USB
6 Position
No Connector
3 ft
Brand: FCL Components
Description/Function: USB host interface cable
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,078.85 ₹2,078.85
₹1,766.69 ₹17,666.90
₹1,654.88 ₹33,097.60
₹1,575.67 ₹94,540.20
₹1,501.13 ₹1,50,113.00
₹1,410.75 ₹3,66,795.00
₹1,339.93 ₹6,69,965.00