4277142009

Fair-Rite
623-4277142009
4277142009

Mfr.:

Description:
Ferrite Cable Cores 77 Sleeve 9x3.20x13.50MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
42
Round Cable Cores Solid
3.2 mm
9 mm
13.5 mm
Bulk
77
Brand: Fair-Rite
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 1200
Subcategory: Ferrites
Unit Weight: 3.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 660

Stock:
660 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹121.13 ₹121.13
₹83.49 ₹834.90
₹72.12 ₹1,803.00
₹65.51 ₹3,275.50
₹60.01 ₹6,001.00
₹50.22 ₹12,555.00
₹44.63 ₹22,315.00