05CCM-R18M-01

Fastron
434-05CCM-R18M-01
05CCM-R18M-01

Mfr.:

Description:
RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil, Ind 0.18uH, Tol 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
Reel
05CCM
20 %
- 55 C
+ 125 C
9.5 mm
Non-Magnetic
Brand: Fastron
Core Material: Phenolic
Diameter: 4.2 mm
Inductance: 180 nH
Lead Diameter: 0.6 mm
Maximum DC Current: 2.2 A
Maximum DC Resistance: 43 mOhms
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Q Minimum: 50
Self Resonant Frequency: 490 MHz
Shielding: Shielded
Factory Pack Quantity: 3500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Termination Style: Axial
Test Frequency: 1 MHz
Type: Choke
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CCM Non-Magnetic Leaded Inductors

Fastron CCM Non-Magnetic Leaded Inductors feature a phenolic core and enameled copper wire for lower coil resistance. These chokes are available with ±10% and/or ±20% inductance tolerances and with a -55°C to +125°C operating temperature range (including self-heating). The 05CCM, 06CCM, and 08CCM components are covered with an epoxy coating and color-coded, while the 12CCM is offered with a tube. Fastron CCM Non-Magnetic Leaded Inductors offer exceptional high Q and perform best in HF applications, including resonant circuits, filter sections, and distortion correction. The CCM inductors can also be used in Magnetic Resonance Imaging (MRI) environmental applications because they are non-magnetic. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 3500   Multiples: 3500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
₹40.51 ₹1,41,785.00
₹39.55 ₹2,76,850.00

Similar Products