T5-RLS

Fluke
676-T5-RLS
T5-RLS

Mfr.:

Description:
Test Leads REPLACEMENT TEST LEAD SET FOR T5

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Leads
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Test Lead
Plug
18 in
Black, Red
Test Lead Sets
Brand: Fluke
Description/Function: Test Lead
Features: Replacement Test Lead Set for Models T5-600 and T5-1000 Continuity and Current Testers
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 600 V, 1 kV
Part # Aliases: 4089137
Unit Weight: 680.390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9030900090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: