IB200-R2314

103-IB200-R2314
IB200-R2314

Mfr.:

Description:
Single Board Computers AMD RyzenTM R2314 APU (2.1GHz-3.5GHz) on board 2.5-inch Disk-Size w/ dual LAN, 2x HDMI, LVDS (24-bitdual-channel), EuP/ErP, 12V DC-in

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
2.5 in
AMD
R2314
2.7 GHz
12 V
Audio, Ethernet, LVDS, USB
0 C
+ 60 C
100 mm x 72 mm
Brand: IBASE
Cache Memory: 96 KB, 512 KB, 4 MB
Chipsets: Fintek F81966AB-I
Memory Size: 8 GB
Memory Type: DDR4
Number of Cores: 4 Core
On-Board Storage Size: 8 GB
Power Consumption: 15 W
Processor Series: R2000
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: