SATA-13

103-SATA-13
SATA-13

Mfr.:

Description:
Computer Cables

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Computer Cables
Delivery Restriction:
 Mouser does not presently sell this product in your region.
I/O Cables
SATA Cable
SATA
22 Position
SATA
11 Position
200 mm
Brand: IBASE
Product Type: Computer Cables
Subcategory: Cable Assemblies
Unit Weight: 27.443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: