ALW2BLD-R-ENGRAVED

199-ALW2BLDRENGRAVED
ALW2BLD-R-ENGRAVED

Mfr.:

Description:
Switch Bezels / Switch Caps TW MARK LEN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Bezels / Switch Caps
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Lens
Pilot Lights/Buzzers
TW Series
Red
IP65
Brand: IDEC
Features: Round
Illumination Colour: Red
Mounting Method: Snap In
Mounting Style: Panel Mount
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 22 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: