DM-F15A/R-R42

IEI
458-DM-F15A/R-R41
DM-F15A/R-R42

Mfr.:

Description:
Display Modules 15" 450 cd/m(2nd) XGA LCD monitor, Aluminum die casting front panel, Black color, W/ USB resistive touch screen, 9 36V DC input, Powder paint, R4

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Display Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LCD Displays
Resistive
15 in
1024 x 768
DP, HDMI, RS-232, USB 2.0, VGA
Brand: IEI
Dimensions: 378.5 mm x 303 mm x 43.2 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 9 V to 36 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8528520000
USHTS:
8528520000
JPHTS:
852852000
TARIC:
8528521000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹65,758.99 ₹65,758.99